| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770246-3 |
| Series: | Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Wire Type: | Stranded |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 7 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 120 °C, -67 - 248 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .2 in, 5.08 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .086 in, 2.18 mm |
| Standards Met: | CSA UL |
| Part Aliases: | 1177342,1302116 770246-3 |
| SKU: | AMP770246-3 |
770246-3
Specifications
Detailed Description
Experience seamless connectivity with the UMNL II PIN PTPPHBZ LP 12-10 contact, a vital component in the Universal MATE-N-LOK series. Crafted for reliability, this contact, made of durable Phosphor Bronze, ensures secure power transmission with its 600V AC voltage rating and 7A contact amperage. Ideal for power circuit applications, it accommodates 10-12 AWG stranded wires with ease through its efficient crimp termination method. With CSA and UL standards met, rest assured of its quality performance even in demanding environments, thanks to its wide operating temperature range from -55 to 120°C. Whether for appliances or industrial setups, this contact, in a package of 1000, guarantees efficient wire-to-wire connectivity, meeting RoHS compliance for sustainability. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770250-0 | UMNL II PIN SN/AUNI/BR LP20-14 | ![]() |
| TE Connectivity 102536-4 | 12 AMPMODU MT COVER DR .100CL | ![]() |
| TE Connectivity 1658608-1 | 37 POS HDF PLUG, MS, LEAD FREE | ![]() |
| TE Connectivity 1658672-1 | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| TE Connectivity 1658682-1 | HDP-22,RCPT,SIZE 2,26 POSN | ![]() |
| TE Connectivity 172159-1 | 4 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 206837-1 | CPC PLUG ASSEMBLY SIZE 23-24 | ![]() |
| TE Connectivity 207445-3 | SEALING CAP ASSY, 17,CPC ROHS | ![]() |
| TE Connectivity W28-XQ1A-3 | W28-XQ1A-3 THRML CKT BRKR | ![]() |
| TE Connectivity W28-XQ1A-4 | W28-XQ1A-4=W28 | ![]() |
| TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity 770008-3 | UMNL II SOK PTPPHBZ | ![]() |
| TE Connectivity 770021-1 | 09P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770022-1 | 12P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770026-1 | 04P UMNLII IN-LINE CAP HSG KIT | ![]() |
| TE Connectivity 770027-1 | 06P UMNLII IN-LINE CAP HSG KIT | ![]() |
| TE Connectivity 770247-3 | UMNL II SOK PTPPHBZ LP 12-10 | ![]() |
| TE Connectivity 8-34318-3 | SPLICE,SOLIS PARA 8 | ![]() |


