| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products M4342 |
| SKU: | HEYM4342 |
M4342
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 103653-2 | 03 MTE SHRD PIN HSG SR LATCH | ![]() |
| HEYCO Products 1658642-1 | HDP-20,PLUG,SIZE 1, 9 POSN,CLI | ![]() |
| HEYCO Products 770020-1 | 06P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| HEYCO Products 8463 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 1/2 NPT | ![]() |
| HEYCO Products C2070 | HEYCo® Feets of Strength Low Profile Feet with Snap-In Locking Fingers, Nylon 6/6 and TPE co-molding, 0.875 Mounting Hole Diameter (inches), 0.13 Overall Height (inches) | ![]() |
| HEYCO Products H8510 | Heyco® Nylon Conduit Fittings - Straight-Thru, Nylon 6/6 with Silicone Rubber Glands, 1/2 NPT | ![]() |
| HEYCO Products 39-01-2065 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Natural | ![]() |
| HEYCO Products 50125-8100 | 1.25mm Pitch, PicoBlade Male Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Bag | ![]() |
| HEYCO Products PN18-6F-M | Fork Terminal, nylon insulated, 22- 18 AWG, #6 stud size, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/28/2014 | HEY20140428-5 - Correction to the thread sized called out on drawing. Was M32 X 1.5, should be M25 X 1.5 | Download | |||


