| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations 97-3100A-36-6S(959) |
| Color: | Black |
| Pitch: | 2 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3.5 mm |
| Mating Length: | 2.6 mm |
| Current Rating: | 1 A |
| Number of Rows: | 2 |
| Voltage Rating: | 200 VAC |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Nylon |
| Number of Contacts: | 2 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | A3 |
| SKU: | HIRA3C-2P-2DSA(30) |
97-3100A-36-6S(959)
| Heilind Number: | HIRA3C-2P-2DSA(30) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | 97-3100A-36-6S(959) |
| ECAD Model: |
Specifications
Detailed Description
The 97-3100A-36-6S(959) Black A3 Series PCB Pin Header is a high-quality, reliable connector designed for through-hole mounting. Constructed with durable Nylon housing and featuring two gold-plated brass contacts in a two-row configuration, this connector ensures optimal signal transmission. With a pitch of 2mm and straight mount angle, it offers easy installation on PCBs. Operating between -55°C to 85°C, it is suitable for a wide range of environments. The UL 94V-0 flammability rating guarantees safety. RoHS compliant and with a voltage rating of 200 VAC and current rating of 1A, this connector is not only efficient but also environmentally friendly. Perfect for various applications in the aerospace, defense, and industrial sectors, the 97-3100A-36-6S(959) is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT06E-24-61SY(027) | 05 MODII HDR SRST B/A .100CL | ![]() |
| Amphenol Industrial Operations 1734366-1 | Std USB Type A, VT, T/H | ![]() |
| Amphenol Industrial Operations 2-644861-2 | 02P MTA100 SHRD HDR,W/O PEG SN | ![]() |
| Amphenol Industrial Operations 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Amphenol Industrial Operations 8600 | HOLE PLUG | ![]() |
| Amphenol Industrial Operations 22-05-3021 | KK 254 Solid Header, Right Angle, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| Amphenol Industrial Operations 53253-0570 | 2.00mm Pitch Micro-Latch Wire-to-Board Header, Vertical, Square Pin, Three-sided Shroud, 5 Circuits | ![]() |
| Amphenol Industrial Operations 54819-0519 | Mini USB, B-Receptacle, Right-Angle, Through Hole Solder Tails and Shell Tabs, Lead-Free | ![]() |


