| Attribute | Value |
|---|---|
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF11-2428SCFA |
| SKU: | HIRDF11-2428SCFA.P500 |
DF11-2428SCFA
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose PT06A-22-55PY | Cut Strip - PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| Hirose 1-794607-2 | Cut Strip - MICRO MNL RPT CNT STRP 30AU LF | ![]() |
| Hirose 103653-3 | 04 MTE SHRD PIN HSG SR LATCH | ![]() |
| Hirose 103653-5 | 06 MTE SHRD PIN HSG SR LATCH | ![]() |
| Hirose 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| Hirose 1658612-1 | 37 POS HDF RCPT, MS, LEAD FREE | ![]() |
| Hirose 1658622-9 | 40 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| Hirose 172074-1 | 187 HSG. PLMKII REC. NAT | ![]() |
| Hirose 350536-7 | UMNL SOK 20-14 .0126 AUNI/BR | ![]() |
| Hirose 350809-1 | 05P UMNL PLUG HSG | ![]() |
| Hirose 42751-2 | RING CRIMP 16-14 AWG TPBR | ![]() |
| Hirose 1245-1/2"X18YDS | 3M™ Embossed Copper Foil EMI Shielding Tape 1245; 1/2 in x 18 yd; 3 in Paper Core; 18 Rolls/Case | ![]() |
| Hirose 39-01-4041 | Mini-Fit Jr. Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| Hirose 983-009-010R031 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |


