| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF13E-40DP-1.25V(52) |
| Series: | DF13 |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Pitch: | 1.25 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 50 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 150 VAC |
| SKU: | HIRDF13E-40DP-1.25V(52) |
DF13E-40DP-1.25V(52)
| Heilind Number: | HIRDF13E-40DP-1.25V(52) |
| Manufacturer: | Hirose |
| Manufacturer Number: | DF13E-40DP-1.25V(52) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DF13E-40DP-1.25V(52) connector, a high-performance solution for your board-to-board PCB connectivity needs. With a male gender design and durable nylon housing, this connector ensures reliable and secure connections in any application. Boasting 40 contacts arranged in 2 rows, it offers ample connectivity options. The surface mount installation with solder termination method simplifies assembly. Featuring brass contacts with gold plating, it guarantees optimal conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -35°C to 85°C and with a voltage rating of 150VAC, it meets the demands of various environments. With a compact 1.25mm pitch and straight mount angle, it facilitates space-saving integration. RoHS compliant and with a mating cycle of 50, this connector is both environmentally friendly and durable. Ideal for use in hi-rel situations, it is a dependable choice for your PCB connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 2-320665-1 | PG SPD 22-16 COMM 22-18 MIL 6 | ![]() |
| Hirose 292172-4 | CT POST HDR ASSY 4P IN-TUBE BL | ![]() |
| Hirose 292172-5 | CT POST HDR ASSY 5P IN-TUBE BL | ![]() |
| Hirose 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Hirose 640456-3 | 03P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Hirose 1212-ST | TERMINAL/STURDI-MOUNT | ![]() |
| Hirose 4902 | .032 BRASS/TIN PLATE .250 PCB TAB | ![]() |
| Hirose 5001 | MINIATURE TEST POINT THM BLACK | ![]() |
| Hirose 22-04-1021 | Mini-Latch Wire-to-Board Header, Vertical, with Friction Ramp, 2 Circuits, Tin (Sn) Plating | ![]() |
| Hirose 35363-0860 | 2.00mm Pitch Sherlock Wire-to-Board Header, Right Angle, with Positive Lock, 8 Circuits | ![]() |
| Hirose 39100-2302 | 12.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 2 Circuits, Low Profile | ![]() |
| Hirose 43160-2102 | Sabre Vertical Header, 2 Circuits, Glow Wire Capable, PCB Thickness 1.60mm, with Board Lock | ![]() |
| Hirose 43650-0319 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 3 Circuits, with PCB Press-fit Metal Retention Clip, Gold, Glow-Wire Capable, Black | ![]() |
| Hirose 43650-0419 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 4 Circuits, with PCB Press-fit Metal Retention Clip, Gold, Glow-Wire Capable, Black | ![]() |


