| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF14-3032SCFA |
| Series: | DF14 |
| SKU: | HIRDF14-3032SCFA |
DF14-3032SCFA
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1658644-1 | HDP-20,RCPT,SIZE 2, 15 POSN,CL | ![]() |
| Hirose 1658670-1 | PIN CONTACT,22 DF,STRIP,22-28 | ![]() |
| Hirose 1658673-1 | HDP-22,PLUG,SIZE 4,62 POSN | ![]() |
| Hirose 170366-1 | MINI UNIVERSAL M-N-L SOCKET LP | ![]() |
| Hirose 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| Hirose 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| Hirose 3-747579-0 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| Hirose 323914 | TERMINAL,PIDG R 26-22 4 | ![]() |
| Hirose 66101-4 | III+ SKT,18-16,30AU/FL,LP | ![]() |
| Hirose 66565-4 | III+ SKT,24-20,30AU/FL,LP | ![]() |
| Hirose 66590-1 | TYPE VI SKT CONT,M-MATE,LP | ![]() |
| Hirose 66601-9 | III+ SKT,18-14,TIN,LP | ![]() |
| Hirose 39-01-2065 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Natural | ![]() |
| Hirose PN18-6LF-M | Locking Fork Terminal, nylon insulated, 22 - 18 AWG, #6 stud size, bulk package. | ![]() |


