| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF1B-2428SCF |
| Series: | DF1B |
| SKU: | HIRDF1B-2428SCF |
DF1B-2428SCF
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1-640508-0 | 03P MR II CAP HSG V0 RED | ![]() |
| Hirose 1-640509-0 | 04P MR II CAP HSG V0 RED | ![]() |
| Hirose 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
| Hirose 3-747579-2 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| Hirose 350777-4 | 02P UMNL PLUG HSG UL94V0 | ![]() |
| Hirose 640545-2 | MR SPLIT PIN 26-18 AUPHBRZ LP | ![]() |
| Hirose 745254-2 | 20DF PIN CONTACT,PLATED | ![]() |
| Hirose 770579-1 | 08P MINI UMNL PLUG HSG | ![]() |
| Hirose 69176-010LF | MINI LATCH HSG .100X.100 | ![]() |
| Hirose 8309-6000 | 7100087890 UU004869804 | ![]() |
| Hirose 19073-0024 | Avikrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 1/4" (M6), Length 26.90mm, Red, Carton | ![]() |


