| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF22-2RS/P-7.92 |
| Series: | DF22 |
| SKU: | HIRDF22-2RS/P-7.92 |
DF22-2RS/P-7.92
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose SP-4-MC | SP-4-MC 4 Pole Loudspeaker Chassis Mount Circular Flange | ![]() |
| Hirose SP-4-MD | 4POS LOUDSPEAKER CONNECT | ![]() |
| Hirose 1-480416-0 | .250 S CIR FAST HSG NAT | ![]() |
| Hirose 1-640516-0 | 36P MR II CAP HSG V0 RED | ![]() |
| Hirose 1586017-2 | 2P FH PLUG VAL-U-LOK V0 | ![]() |
| Hirose 640582-1 | 08P UMNL PLUG HSG | ![]() |
| Hirose 770678-1 | SEAL PLUG, AMPSEAL | ![]() |
| Hirose 39-00-0182 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 24-18 AWG | ![]() |
| Hirose 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Hirose 50802-8000 | 2.50mm Pitch Crimp Terminal, Female, Phosphor Bronze, Reel | ![]() |
| Hirose NC3FP-1 | 3 pole female receptacle, solder contacts, Nickel housing, silver contacts, P Series | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/14/2022 | 430-22006 - Label Change. Product labels for target products will be standardized to general-purpose labels to improve productivity, since there is no need to affix UL labels. We will switch to the changed labels for the subject products as needed. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||


