| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF3-3EP-2C |
| Series: | DF3 |
| Overall Width: | 5 |
| Overall Length: | 13 |
| SKU: | HIRDF3-3EP-2C |
DF3-3EP-2C
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1658606-1 | 50 POS HDF RCPT, MS, LEAD FREE | ![]() |
| Hirose 1658670-2 | PIN CONTACT,22-28 AWG, 22 DF, AMPLIMITE | ![]() |
| Hirose 3-640441-4 | 04P MTA100 CONN ASSY WHT | ![]() |
| Hirose 5745136-1 | SCREW RETAINER KIT | ![]() |
| Hirose 66260-2 | MALE CONTACT ASSY. (L.P.) | ![]() |
| Hirose 770027-1 | 06P UMNLII IN-LINE CAP HSG KIT | ![]() |
| Hirose 770028-1 | 09P UMNLII IN-LINE CAP HSG KIT | ![]() |
| Hirose 87666-2 | MOD IV RECP PLTD 30 SEL | ![]() |
| Hirose 03-09-1027 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 2 Circuits, with Pre-bent Mounting Ears, with Ramps, Natural | ![]() |
| Hirose 172704-0098 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Hirose 19193-0267 | VersaKrimp Ring Tongue Terminal for 4 AWG Wire | ![]() |
| Hirose 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Hirose 50-84-2040 | 2.13mm Diameter MLX Pin and Socket Receptacle, 4 Circuits, Natural | ![]() |
| Hirose 90119-2110 | C-Grid III Female Crimp Terminal, 24-22 AWG, Bag, 0.38µm Selective Gold (Au) | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2022 | PG-22-012B - Adding new manufacturer for the resin in addition to current manufacturer. There is no change on product specifications and connector UL recognition File No. (E52563) We will inform you again after we receive UL recognition for the resin made by another manufacturer. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||


