| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF3-7S-2C |
| Series: | DF3 |
| Overall Height: | 6.8 |
| Overall Length: | 16_1 |
| SKU: | HIRDF3-7S-2C |
DF3-7S-2C
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1-745493-5 | 15 HDE MS RCPT,22-26,LEAD FREE | ![]() |
| Hirose 1658622-6 | 26 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| Hirose 206322-9 | CABLE CLAMP SIZE 17 | ![]() |
| Hirose 206430-2 | CONN RCPT HSNG FMALE 4POS INLINE | ![]() |
| Hirose 208486-1 | CMC PLUG ASSEMBLY,SZ 22 | ![]() |
| Hirose 5205817-3 | FEMALE SCREWLOCK KIT | ![]() |
| Hirose 5747223-3 | AMPLI FEM S'LOCK KIT | ![]() |
| Hirose 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
| Hirose HR10A-7P-4S(73) | 110-0302-5-73 EACH | ![]() |
| Hirose 10-89-7062 | 2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 6 Circuits, 0.38 | ![]() |
| Hirose 130141-0016 | Super-Safeway Plug, 2 Pole/3 Wire, NEMA 5-15, 125V, Black | ![]() |
| Hirose 22-01-2057 | KK 254 Crimp Housing, Friction Ramp, 5 Circuits, Natural | ![]() |
| Hirose 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Hirose 73415-1471 | 50 Ohms, MMCX Vertical Jack, PCB, Brass and Gold Per Commercial Requirements, Bag | ![]() |
| Hirose TMS-SCE-3/32-2.0-9 | TMS-SCE-3/32-2.0-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2024 | KQC-23-0003E - Relocation of production location. At our Koriyama Factory (Fukushima Prefecture), we plan to move to a new factory (in Koriyama City) in order to build a system for increasing production of connectors for automobiles and general industrial machinery and to strengthen business continuity planning (BCP) by avoiding disaster risks. | Download | |||
| 11/01/2022 | PG-22-012B - Adding new manufacturer for the resin in addition to current manufacturer. There is no change on product specifications and connector UL recognition File No. (E52563) We will inform you again after we receive UL recognition for the resin made by another manufacturer. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||


