| Attribute | Value |
|---|---|
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF59MA-1618PCF |
| SKU: | HIRDF59MA-1618PCF |
DF59MA-1618PCF
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1-794612-2 | PIN CONT 20-24 30 GOLD L/P | ![]() |
| Hirose 1-794615-6 | PANEL MT DBL ROW HSG 16 POS | ![]() |
| Hirose PT06E-20-16SW | 16POS,MICRO MNL,RCPT HSG | ![]() |
| Hirose 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| Hirose 35273 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| Hirose 5-747916-2 | 37 Plug Solder Cup, Gold Flash | ![]() |
| Hirose 5745171-5 | AMPL CBL CLMP KIT SZ 1 | ![]() |
| Hirose 640919-1 | RECEPT,PIDG FASTON 16-14 187 | ![]() |
| Hirose 39-00-0186 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 16 AWG | ![]() |
| Hirose 505431-1000 | Micro-Lock PLUS Receptacle Terminal, Tin, 26-30 AWG | ![]() |
| Hirose 505565-0201 | Micro-Lock PLUS Receptacle Housing, 1.25mm Pitch, Single Row, with Positive Lock, 2 Circuits, Black | ![]() |
| Hirose 505570-0301 | Micro-Lock PLUS Receptacle Housing, 2.00mm Pitch, Single Row, with Positive Lock, 3 Circuits, Black | ![]() |
| Hirose 505572-1000 | 2.00mm Pitch, Micro-Lock Plus Female Crimp Terminal, Tin (Sn) Plating, 22-26 AWG, Reel | ![]() |
| Hirose PLT1M-C76 | Pan-Ty® locking cable tie, miniature cross section, 4.0 (102mm) length, TEFZEL, aqua, 100 pc. | ![]() |


