| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF62B-2S-2.2C |
| Series: | DF62 |
| Overall Height: | 5.08 |
| Overall Length: | 4.9 |
| SKU: | HIRDF62B-2S-2.2C |
DF62B-2S-2.2C
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 102387-3 | 16 MODIV HSG COMP DR .100 POL | ![]() |
| Hirose 104257-4 | 05 MTE RCPT HSG SR LATCH .100 | ![]() |
| Hirose 1586359-2 | 02P MINIUMNL GANG WIRE SEAL DR | ![]() |
| Hirose 206226-1 | CPC PLUG ASSEMBLY SIZE 23-7 | ![]() |
| Hirose 206227-1 | 23-7 RECEPT REV SEX | ![]() |
| Hirose 208210-2 | METRIMATE SOCKET 19 POSN | ![]() |
| Hirose 32054 | PIDG SPD 22-16COMM 22-18MIL 10 | ![]() |
| Hirose 39-01-2166 | Mini-Fit Jr. Plug Housing, Dual Row, 16 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| Hirose 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Hirose 51216-0200 | 2.00mm Pitch MicroTPA Receptacle Housing, Positive Lock, 2 Circuits, Natural | ![]() |
| Hirose 64325-1010 | CMC 0.635mm Blind Cavity Plug | ![]() |
| Hirose P18-14R-M | Ring Terminal, 22 “ 16 AWG, 1/4" stud size, non-insulated, bulk package. | ![]() |
| Hirose ES1000-NO.2-B9-X-STK | ES1000-NO.2-B9-X-STK | ![]() |
| Hirose VERSAFIT-3/16-0-SP | NB20274001 M23053/5-105-0 M23053/5-305-0 VERSAFIT-3/16-0 | ![]() |
| Hirose 952-009-030R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |


