| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF62W-2022SCF |
| Series: | DF62W |
| SKU: | HIRDF62W-2022SCF |
DF62W-2022SCF
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| Hirose 103653-3 | 04 MTE SHRD PIN HSG SR LATCH | ![]() |
| Hirose 1445022-3 | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| Hirose 350570-7 | UMNL SOK 24-18 AUBR | ![]() |
| Hirose 62048-2 | FASTON .250 FLAG REC 18-14 AWG TPBR | ![]() |
| Hirose 776434-1 | AS 16, 6P CAP ASSY, KEY 1 | ![]() |
| Hirose 1599 | Heyco® Original Strain Relief Bushings Pigtail with Integral Nylon Spring, for Flat and Round Cables, Nylon 6/6, 0.062 Finished Fit Panel Thickness (inches) | ![]() |
| Hirose F8402 | Heyco® Nylon Corrugated Conduit/Tubing - HPAS Series, Nylon 6 (PA6) | ![]() |
| Hirose 43025-1400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 14 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Hirose 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Hirose 70107-0002 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 3 Circuits, Black | ![]() |


