| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR10-7R-4S(73) |
| Series: | HR10 |
| Gender: | Female |
| Housing Material: | Metal |
| Number of Contacts: | 4 |
| Mount Type: | Panel Mount |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size: | 7 |
| Mating Type: | Push-Pull |
| Mount Angle: | Straight |
| Shell Size - Insert Arrangement: | 7-4 |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 5 mm |
| Shell Finish: | Nickel |
| Current Rating: | 2 A |
| Voltage Rating: | 150 VAC |
| SKU: | HIRHR10-7R-4S(73) |
HR10-7R-4S(73)
| Heilind Number: | HIRHR10-7R-4S(73) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR10-7R-4S(73) |
| ECAD Model: |
Specifications
Detailed Description
The HR10-7R-4S(73) Circular Connector offers reliable connectivity for high-performance applications. Designed for female gender, this panel mount connector features a durable metal housing with a shell size of 7. With 4 gold-plated contacts, it ensures efficient signal transmission. The solder termination method guarantees secure connections. Operating between -25°C and 85°C, it is suitable for a range of environments. Its push-pull mating type and straight mount angle facilitate easy installation. With a mating cycle rating of 1000 cycles, it ensures long-term durability. RoHS-compliant and supporting voltages up to 150 VAC, this connector meets industry standards for environmental responsibility and safety. Perfect for demanding industrial or aerospace applications, it is a crucial component in ensuring seamless connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1658613-4 | 09 POS HDF PLUG, MS, LEAD FREE | ![]() |
| Hirose 1658622-9 | 40 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| Hirose PT07E-20-39PY(025) | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| Hirose 499252-1 | 040 STRAIN RELIEF A-L RCPT | ![]() |
| Hirose 747275-1 | 037 LP HDF STRAIN RELIEF | ![]() |
| Hirose 3365/10 100 | 3365/10 100, 10/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| Hirose 19002-0024 | Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Box | ![]() |
| Hirose 78172-0004 | Pico-EZmate Wire-to-Board Receptacle Housing, with Side Friction Locks, 4 Circuits, Black | ![]() |
| Hirose NC10MD-LX-B | 10 pole male D-size receptacle, black chrome metal housing, duplex ground contact | ![]() |
| Hirose S050X075VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 8 labels per row. The label has a white colored print-on area 0.25" (6.4 mm) high for 18 - 14 AWG wires and a clear overlaminate. It is 0.5" wide and 0.75" long (12.7 x 19.1 mm) with a 3" (76.2 mm) core. It comes in packages of 5000. | ![]() |
| Hirose 952-009-030R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |
| Hirose 970-009-030R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |


