| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR10A-7P-4SC(73) |
| Series: | HR10 |
| Gender: | Female |
| Housing Material: | Metal |
| Number of Contacts: | 4 |
| Mount Type: | Panel Mount |
| Termination Method: | Crimp |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size: | 7 |
| Mating Type: | Push-Pull |
| Mount Angle: | Straight |
| Shell Size - Insert Arrangement: | 7-4 |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 30 - 26 AWG |
| Shell Finish: | Nickel |
| Current Rating: | 2 A |
| Voltage Rating: | 150 VAC |
| SKU: | HIRHR10A-7P-4SC(73) |
HR10A-7P-4SC(73)
| Heilind Number: | HIRHR10A-7P-4SC(73) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR10A-7P-4SC(73) |
| ECAD Model: |
Specifications
Detailed Description
The HR10A-7P-4SC(73) connector, part of the HR10 series, is a high-performance solution designed for female connections in demanding environments. Constructed with durable metal housing and featuring four silver-plated contacts, this panel-mount connector ensures reliable and efficient connectivity. With a straight mount angle and push-pull mating type, installation is straightforward. Its wide operating temperature range of -25°C to 85°C, along with nickel shell finish, guarantees suitability for varied applications. RoHS compliant and rated for 2A at 150VAC, this connector meets industry standards for safety and performance. With a shell size of 7 and mating cycles of 1000, it offers longevity and stability. Compatible with wire sizes ranging from 30 to 26 AWG, it accommodates diverse connectivity needs. Trust the HR10A-7P-4SC(73) for seamless and durable circular connections in critical systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 282104-1 | AMP SUPERSEAL 1.5 SERIES 2P CA | ![]() |
| Hirose 3-640442-4 | 04P MTA100 CONN ASSY BLU | ![]() |
| Hirose 3-643814-2 | 02P MTA100 CONN ASSY POL RIB | ![]() |
| Hirose 61454-1 | WRAP TYPE TAB RECEPTACLE 24-20 AWG TPBR | ![]() |
| Hirose HR10-PC-111 | 110-0515-6-00 BAG | ![]() |
| Hirose HR10A-7P-4PC(73) | 110-0501-1-73 EACH | ![]() |
| Hirose HR12-SC-111 | PACKED IN BAGS OF 100 | ![]() |
| Hirose 03-09-2032 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 3 Circuits, Single Row, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||


