| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR10A-7P-4PC(73) |
| Gender: | Male |
| Wire Size: | 30 - 26 AWG |
| Mount Type: | Panel Mount |
| Shell Size: | 7 |
| Mating Type: | Push-Pull |
| Mount Angle: | Straight |
| Shell Finish: | Nickel |
| Mating Cycles: | 1000 cycle |
| Current Rating: | 2 A |
| Voltage Rating: | 150 VAC |
| Contact Plating: | Silver |
| Housing Material: | Metal |
| Number of Contacts: | 4 |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size - Insert Arrangement: | 7-4 |
| Series: | HR10 |
| SKU: | HIRHR10A-7P-4PC(73) |
HR10A-7P-4PC(73)
| Heilind Number: | HIRHR10A-7P-4PC(73) |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR10A-7P-4PC(73) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HR10A-7P-4PC(73) Circular Connector, part of the HR10 series designed for high reliability in demanding environments. This male connector features a durable metal housing and silver contact plating, ensuring secure and efficient connections. With four contacts and a current rating of 2A, it provides reliable power transmission. The panel mount and straight mount angle make installation easy, while its nickel shell finish enhances durability. Operating between -25°C and 85°C and RoHS compliant, this connector guarantees performance and environmental responsibility. Suitable for wire sizes 30-26 AWG, it offers versatility in applications. With 1000 mating cycles and a voltage rating of 150 VAC, it's a trusted solution for various industries. Keep your connections strong with the HR10A-7P-4PC(73) Circular Connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1658621-1 | 10 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| Hirose 499252-5 | 010 STRAIN RELIEF A-L RCPT | ![]() |
| Hirose 61454-1 | WRAP TYPE TAB RECEPTACLE 24-20 AWG TPBR | ![]() |
| Hirose 640545-2 | MR SPLIT PIN 26-18 AUPHBRZ LP | ![]() |
| Hirose 643067-3 | 03P MTA156 MOLDED COVER | ![]() |
| Hirose 643075-3 | 03P MTA100 MOLDED COVER | ![]() |
| Hirose HR10-PC-111 | 110-0515-6-00 BAG | ![]() |
| Hirose HR10A-7P-4SC(73) | 110-0502-4-73 EACH | ![]() |
| Hirose HR12-SC-111 | PACKED IN BAGS OF 100 | ![]() |
| Hirose FGG.1B.306.CLAD52 | Circular Plug, 6 LV Contacts, with Solder termination | ![]() |
| Hirose GCA.2S.255.LT | Grounding Lug for 2B/2S/2T Size and Series - CuSnZn-Plated Brass | ![]() |
| Hirose CLTS25F-C | Corrugated loom tubing solid wall, .25" (6.4mm) x 100', polyethylene, black. | ![]() |
| Hirose PN10-10R-D | Ring Terminal, 12 “ 10 AWG, #10 stud size, nylon insulated, bulk package. | ![]() |
| Hirose PV14-6LFB-3K | Locking Fork Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 16- 14 AWG wire range, #6 stud size. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||


