| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR22-SC-122 |
| Gender: | Female |
| Wire Size: | 28 - 24 AWG |
| Mating Cycles: | 100 cycle |
| Current Rating: | 2 A |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Silver |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Series: | HR22 |
| SKU: | HIRHR22-SC-122 |
HR22-SC-122
| Heilind Number: | HIRHR22-SC-122 |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR22-SC-122 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HR22SC122 Circular Connector Contact, a high-quality component designed for reliable connectivity in demanding environments. This female contact, featuring a crimp termination method, is meticulously crafted with phosphor bronze and silver plating for optimal performance. With a wide operating temperature range from -25°C to 85°C and a voltage rating of 100 VAC, it ensures stable operation even in harsh conditions. Boasting a current rating of 2A and accommodating wire sizes from 28 to 24 AWG, it offers versatility in various applications. With RoHS compliance and 100 mating cycles, this contact guarantees both environmental responsibility and long-term durability. A crucial component in the HR22 series, it is a must-have for professionals in the field of circular connectors and accessories.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1-178128-3 | DYNAMIC 3200 REC HSG 3P SGL | ![]() |
| Hirose 1-178288-3 | DYNAMIC 3100 REC HSG 3P (SGL) | ![]() |
| Hirose 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| Hirose 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| Hirose 207017-1 | METRIC PLUG, 12 POS | ![]() |
| Hirose 207602-1 | METRIMATE,STR REL KIT,12P | ![]() |
| Hirose 31887 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| Hirose 52041-3 | TERMINAL,R PG 8 1/4 | ![]() |
| Hirose 53241-1 | PG SPR SPD 22-16COMM 22-18MIL8 | ![]() |
| Hirose 66400-3 | III+ PIN,24-20,15AU/FL,LP | ![]() |
| Hirose HR22-12TPD-20SC(73) | 122-0010-0-73 EACH | ![]() |
| Hirose MS3454LS16S-5S | InsulKrimp Ring Tongue Terminal for 4 AWG Wire | ![]() |
| Hirose 19324-0004 | Avikrimp Metric Ring Terminal for Stud Size 8 (M4), Insulated Barrel | ![]() |


