| Attribute | Value |
|---|---|
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose KW10A-4S-2.5C(861) |
| SKU: | HIRKW10A-4S-2.5C(861) |
KW10A-4S-2.5C(861)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1586105-3 | 3P RCPT VAL-U-LOK SR V2 | ![]() |
| Hirose 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| Hirose 211149-1 | PIN HSG,25 POSN,METRIMATE | ![]() |
| Hirose 3-640426-2 | 02P MTA156 CONN ASSY 18AWG ORA | ![]() |
| Hirose 350851-1 | Tin (Sn), Socket Contact, 24 – 18 AWG, 600 VAC, .2 – .8 mm² Wire, Locking Lance Contact Retention, Crimp, Brass, Power, Universal MATE-N-LOK | ![]() |
| Hirose 87631-2 | 06 MODIV HSG DR MRKD .100 POL | ![]() |
| Hirose 172672-2004 | 7.50mm Pitch Super Sabre Receptacle Crimp Housing, UL 94V-0, 4 Circuits | ![]() |
| Hirose VERSAFIT-1/2-0-FSP | NB14124001 M23053/5-108-0 M23053/5-308-0 VERSAFIT-1/2-0- | ![]() |


