| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose LF07WBP-3S(31) |
| Gender: | Female |
| Series: | LF |
| IP Rating: | IPX8 |
| Wire Size: | 20 AWG |
| Mount Type: | Cable Mount |
| Shell Size: | 7 |
| Mating Type: | Bayonet |
| Mount Angle: | Straight |
| Shell Finish: | Nickel |
| Mating Cycles: | 1000 cycle |
| Seal Material: | Chloroprene Rubber |
| Current Rating: | 5 A |
| Voltage Rating: | 125 VAC |
| Contact Plating: | Gold |
| Housing Material: | Metal |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size - Insert Arrangement: | 7-3 |
| SKU: | HIRLF07WBP-3S(31) |
LF07WBP-3S(31)
| Heilind Number: | HIRLF07WBP-3S(31) |
| Manufacturer: | Hirose |
| Manufacturer Number: | LF07WBP-3S(31) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the LF07WBP3S31, a high-performance circular connector designed for female gender applications. Crafted with durable metal housing, this connector ensures reliable connectivity in even the harshest environments with its IPX8 rating. Featuring a cable mount design and straight mount angle, installation is convenient and secure. The solder termination method, along with gold contact plating, guarantees optimal conductivity. Operating between -25°C to 85°C, this connector is suitable for a wide range of industrial settings. With a shell size of 7 and accommodating 3 contacts, it offers versatility in connectivity. RoHS compliant and featuring a nickel shell finish, it meets stringent environmental standards. Rated for 5A at 125VAC, it provides efficient power transmission. Whether in telecommunications, aerospace, or military applications, the LF07WBP3S31 is the ideal choice for high-reliability connections, with a lifespan of 1000 mating cycles, making it a durable and long-lasting solution. Elevate your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1658643-1 | HDP-20,RCPT,SIZE 1, 9 POSN,CLI | ![]() |
| Hirose 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| Hirose 193844-1 | PIN ASSY. 14 AWG | ![]() |
| Hirose 205606-3 | 15 POS. SOC. BLOCK | ![]() |
| Hirose 208945-5 | SZ 14 UNASSM KIT,CMC | ![]() |
| Hirose L77TSCH37SOL2RM8 | 6 POS UMNL CIR CAP HSG | ![]() |
| Hirose LF07WBR-3P | 136-1003-2-00 EACH | ![]() |
| Hirose 09140240313 | Hinged frame, zinc die-cast, Size: 24 B | ![]() |
| Hirose 08-58-0121 | KK 396 Crimp Terminal 2478, 18-24 AWG, Reel, Phosphor Bronze, 0.51 | ![]() |
| Hirose 43031-0012 | Micro-Fit 3.0 Crimp Terminal, Male, with 0.76µm Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG | ![]() |
| Hirose PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Hirose 160-000-109R000 | Male, D-Sub Dust Cover, 9 Position | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||


