| Attribute | Value |
|---|---|
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose MQ172X-4SA-CV(30) |
| SKU: | HIRMQ172X-4SA-CV(30) |
MQ172X-4SA-CV(30)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1-332056-0 | FERRULE, SUB MIN | ![]() |
| Hirose 1-746610-6 | 26 DIP PLUG, 100CL, LEAD FREE | ![]() |
| Hirose 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| Hirose 208488-1 | CMC PLUG ASSEMBLY,SZ 22 | ![]() |
| Hirose 51565-1 | SUB MIN SOCKET | ![]() |
| Hirose 66101-3 | III+ SKT,18-16,15AU/FL,LP | ![]() |
| Hirose 66109-3 | III+ SKT,26-24,15AU/FL,LP | ![]() |
| Hirose 132111 | RF Connector SMA Right Angle Solder Plug RG-405 0.086-inch Conformable 50 Ohm | ![]() |
| Hirose 135101-R1-08.00 | SMA Straight Plug to SMA Straight Plug Hand Formable 0.085 Inch 8 in Length 50 Ohms | ![]() |
| Hirose NC10MD-LX-B | 10 pole male D-size receptacle, black chrome metal housing, duplex ground contact | ![]() |
| Hirose 970-009-030R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |
| Hirose 970-025-030R121 | D-Sub Backshell, 25 Position, 180° Entry | ![]() |


