| Attribute | Value |
|---|---|
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose UX40-MB-5P |
| SKU: | HIRUX40-MB-5P |
UX40-MB-5P
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1-104480-2 | SHORT POINT CONT 15 DPLX STMPD LF | ![]() |
| Hirose 1-770988-1 | MINI UMNL SOK 22-18AWG LP LF | ![]() |
| Hirose 52856-1 | TERMINAL,PG SPD FLG 12-10 10 | ![]() |
| Hirose 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| Hirose 794617-4 | 4POS,MICRO MNL,RCPT HSG | ![]() |
| Hirose 161A18009X | D-SUB contact, Plug, Crimp, 3 A | ![]() |
| Hirose HR30-6P-3S(31) | 130-0004-1-31 EACH | ![]() |
| Hirose 3302/10 300 | 3302/10 300, 10/CAB/RC/CC/28AWG/STR/.050 /3 | ![]() |
| Hirose 08-52-0071 | KK 396 Crimp Terminal 2478, 18-24 AWG, Reel, Phosphor Bronze, Tin (Sn) | ![]() |
| Hirose 16-02-0109 | SL Crimp Terminal, Series 70021, Male, with 0.38µm Selective Gold (Au) Plated Contact, 30-24 AWG | ![]() |
| Hirose 16-02-0114 | SL Crimp Terminal, Series 70021, Male, with Tin (Sn) Plated Contact, 24-22 AWG | ![]() |
| Hirose 43030-0009 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |
| Hirose P18-8R-M | Ring Terminal, 22 “ 16 AWG, #8 stud size, non-insulated, bulk package. | ![]() |
| Hirose PLT1.5I-M0 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Hirose PM2-3R-C | Metric Ring Terminal, 1.0 “ 2.5mm²+ + wire range, M3 stud size, non-insulated, bulk package. | ![]() |
| Hirose 972-009-01SR031 | Clam Shell D-Sub Backshell, 9 Position, 180° Entry | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2025 | PC-0056693 - Additional Production Location. Target parts: UX40-MB-5P cable clamp section Production by current plating processing company ⇒ Addition of H company. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||


