| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09032966862 |
| Color: | Pebble Gray |
| Series: | DIN 41612 |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 96 |
| Number of Rows: | 3 |
| Termination Method: | Press-Fit |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel, Noble Metal Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 17 mm |
| Mating Cycles: | 400 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 2 A |
| Voltage Rating: | 1 kV |
| SKU: | HRT09032966862 |
09032966862
Specifications
Detailed Description
Introducing the DIN 41612 Type C Female Connector, a high-performance solution for connecting motherboards to daughtercards in electronic systems. This connector features a durable housing made of thermoplastic resin with glass-fibre filling, ensuring reliable performance in demanding environments. With 96 contacts arranged in 3 rows on a 2.54mm pitch, it offers ample connectivity for complex circuitry. The press-fit termination method allows for secure and efficient installation, while the copper alloy contacts with nickel plating ensure excellent conductivity. Rated for temperatures ranging from -40°C to 105°C and with a voltage rating of 1kV, this connector is suitable for a wide range of applications. With RoHS compliance and a UL 94V-0 flammability rating, it meets the highest standards for safety and environmental responsibility. Upgrade your connectivity with the DIN 41612 Type C Female Connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09031966921 | DIN 41612, Type C, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card, PCB to cable | ![]() |
| HARTING 09032966850 | DIN 41612, Type C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine; Press-in termination | ![]() |
| HARTING 09185146904 | SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 14 | ![]() |
| HARTING 09185166904 | SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 16 | ![]() |
| HARTING 09185406903 | SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 40 | ![]() |
| HARTING 09185406904 | SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 40 | ![]() |
| HARTING 09661526611 | D-Sub, Standard, Female connector; Wave soldering termination; Rated current: 6.5A; Thermoplastic resin, glass-fibre filled (PBTP), Plated steel | ![]() |


