| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09185146904 |
| Color: | Gray |
| Series: | SEK Standard |
| Housing Material: | Plastic |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| IP Rating: | IP20 |
| Mount Angle: | Straight |
| Tail Length: | 2.9 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 1 kV |
| SKU: | HRT09185146904 |
09185146904
Specifications
Detailed Description
SEK Standard Male Connector 09185146904 is a reliable and durable electronic component designed for seamless PCB to cable connections. Featuring a beige thermoplastic resin (PBT) housing, this connector ensures optimal performance in a wide range of operating temperatures, from -55 °C to 125 °C. With a 2.54 mm pitch and 14 contacts arranged in 2 rows, it offers efficient signal transmission in electronic devices. The wave soldering termination method guarantees secure and stable connections, while the copper alloy contacts with tin over nickel plating ensure excellent conductivity and corrosion resistance. Rated for 1A current and 1kV voltage, this connector is suitable for various industrial applications. With UL 94V-0 flammability rating and IP20 protection, it meets stringent safety standards. Rest assured, this RoHS-compliant connector is environmentally friendly. Stay connected with confidence using the SEK Standard Male Connector 09185146904.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09031966921 | DIN 41612, Type C, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card, PCB to cable | ![]() |
| HARTING 09032966850 | DIN 41612, Type C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine; Press-in termination | ![]() |
| HARTING 09032966862 | DIN 41612, Type C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine; Press-in termination | ![]() |
| HARTING 09140123101 | Han DD® module, female, 12 contacts, 10 A, 250 V | ![]() |
| HARTING 09140241711 | Docking frame, fixed, for 6 modules, Han-Modular®, IP20 | ![]() |
| HARTING 09150006201 | Crimp contact, female, 1.5 MM2 | ![]() |
| HARTING 09150006203 | Crimp contact, female, 0.5 MM2 | ![]() |
| HARTING 09185147813 | SEK, Female connector; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 14; Performance level: 3 | ![]() |
| HARTING 09185166904 | SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 16 | ![]() |
| HARTING 09185167904 | SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 16 | ![]() |
| HARTING 09185206324 | SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A | ![]() |
| HARTING 09185207813 | SEK, Female connector; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 20; Performance level: 3 | ![]() |
| HARTING 09185406903 | SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 40 | ![]() |
| HARTING 09185406904 | SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 40 | ![]() |
| HARTING 09661526611 | D-Sub, Standard, Female connector; Wave soldering termination; Rated current: 6.5A; Thermoplastic resin, glass-fibre filled (PBTP), Plated steel | ![]() |
| HARTING 09732966801 | DIN 41612, Type R, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card | ![]() |


