| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09061152911 |
| Color: | Pebble Gray |
| Pitch: | 5.08 mm |
| Gender: | Male |
| Series: | DIN 41612 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 500 cycle |
| Current Rating: | 15 A |
| Number of Rows: | 2 |
| Voltage Rating: | 3.1 kV |
| Contact Plating: | Silver Over Nickel, Tin Over Silver Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 15 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | HRT09061152911 |
09061152911
Specifications
Detailed Description
The DIN 41612 Type H15 Connector, SKU 09061152911, is a male connector designed for reliable and efficient board-to-board and board-to-cable connections. Made from durable thermoplastic resin with glass-fibre filling, this pebble gray connector ensures robust performance even in demanding environments. With 15 contacts arranged in 2 rows on a 5.08mm pitch, it facilitates high-density interconnectivity. The housing, constructed from flame-retardant glass-filled plastic, offers enhanced safety. Featuring solder termination and copper alloy contacts plated with silver over nickel, tin over silver over nickel, it guarantees excellent conductivity and corrosion resistance. Operating at temperatures ranging from -55°C to 125°C and with a voltage rating of 3.1kV, this connector is suitable for a wide range of applications. RoHS compliant and with a mating cycle of 500, it meets stringent quality standards. The perfect choice for board-level interconnect solutions, this DIN 41612 connector is a reliable and high-performance component for your electronic systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09062032811 | DIN 41612, Type H3, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard; Wave soldering termination | ![]() |
| HARTING 09241206921 | DIN 41612, Type 3B, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card | ![]() |
| HARTING 09242206850 | DIN 41612, Type 3B, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine; Press-in termination | ![]() |


