| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09242206850 |
| Color: | Pebble Gray |
| Series: | DIN 41612 |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Press-Fit |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel, Noble Metal Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 4.5 mm |
| Mating Cycles: | 400 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 2 A |
| Voltage Rating: | 1 kV |
| SKU: | HRT09242206850 |
09242206850
Specifications
Detailed Description
Introducing the DIN 41612 Type 3B Female Connector, designed for seamless motherboard to daughtercard connectivity in mezzanine applications. Constructed with durable thermoplastic resin and glass-fibre filling, this pebble gray connector ensures reliable performance in a range of environments. Featuring press-in termination for easy installation, it boasts 20 contacts in 2 rows with a 2.54mm pitch. The copper alloy contacts plated with nickel and noble metal guarantee excellent conductivity, while the UL 94V-0 flammability rating ensures safety. With a maximum operating temperature of 105°C and a minimum of -40°C, it is suitable for diverse industrial settings. RoHS compliant and capable of handling 2A of current at 1kV, this DIN connector is a dependable choice for high-quality board-to-board PCB connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09061152911 | DIN 41612, Type H15, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, PCB to cable | ![]() |
| HARTING 09062032811 | DIN 41612, Type H3, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard; Wave soldering termination | ![]() |
| HARTING 09241206921 | DIN 41612, Type 3B, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card | ![]() |


