| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09241206921 |
| Color: | Pebble Gray |
| Series: | DIN 41612 |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Mating Cycles: | 400 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 2 A |
| Voltage Rating: | 1 kV |
| SKU: | HRT09241206921 |
09241206921
Specifications
Detailed Description
Introducing the DIN 41612 Type 3B Connector, a reliable and high-performance solution for connecting motherboards to daughtercards and extender cards. This male connector features a durable housing made of thermoplastic resin, reinforced with glass fibers for added strength. With 20 gold-plated contacts in a 2-row configuration, it ensures secure and efficient signal transmission. The solder termination method guarantees a stable connection, even in demanding industrial environments. Operating temperature ranges from -55°C to 125°C, making it suitable for a wide range of applications. With a pitch of 2.54mm and right-angle mounting, it offers flexibility in PCB design. RoHS compliant and UL 94V-0 rated for safety, this connector is ideal for use in various industries, from aerospace to telecommunications. Trust in the DIN 41612 Type 3B Connector for seamless and durable board-to-board connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09061152911 | DIN 41612, Type H15, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, PCB to cable | ![]() |
| HARTING 09062032811 | DIN 41612, Type H3, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard; Wave soldering termination | ![]() |
| HARTING 09242206850 | DIN 41612, Type 3B, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine; Press-in termination | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2022 | PCN21-030-PMMDUS - Plating Optimization. Due to the global cost impacts to noble metals such as palladium, we would like to inform you of plating optimizations that will be made to our DIN BC product portfolio. Part of this optimization is the implementation of nickel-phosphor plating – a surface that has been tested in the industry for decades. | Download | |||


