| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09062032811 |
| Color: | Pebble Gray |
| Pitch: | 5.08 mm |
| Gender: | Female |
| Series: | DIN 41612 |
| Mount Angle: | Straight |
| Tail Length: | 4 mm |
| Mating Cycles: | 500 cycle |
| Current Rating: | 15 A |
| Number of Rows: | 1 |
| Voltage Rating: | 2.5 kV |
| Contact Plating: | Silver, Tin Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | HRT09062032811 |
09062032811
Specifications
Detailed Description
This DIN 41612 Type H3 Female Connector is designed for reliable motherboard to daughtercard connections. Made of durable thermoplastic resin with glass-fibre filling, it ensures long-lasting performance in industrial environments. With a pebble gray housing, it blends seamlessly into electronic assemblies. Featuring wave soldering termination, installation is quick and efficient. Boasting 3 contacts in a single row, it offers space-saving connectivity. The copper alloy contacts with silver, tin over nickel plating guarantee excellent conductivity. With a wide operating temperature range from -55°C to 125°C, it is suitable for diverse applications. UL 94V-0 rated for flammability, it meets stringent safety standards. RoHS compliant and capable of withstanding 2.5 kV, it is environmentally friendly and reliable. Perfect for board to board connections, this connector is a versatile solution for your PCB assembly needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09061152911 | DIN 41612, Type H15, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, PCB to cable | ![]() |
| HARTING 09241206921 | DIN 41612, Type 3B, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card | ![]() |
| HARTING 09242206850 | DIN 41612, Type 3B, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine; Press-in termination | ![]() |


