| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09110006214 |
| Series: | TC 100 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 0.3 mOhm |
| Mating Cycles: | 500 cycle |
| Wire Size: | 10 mm² |
| Contact Design: | Machined |
| Current Rating: | 100 A |
| Stripping Length: | 19 mm |
| SKU: | HRT09110006214 |
09110006214
| Heilind Number: | HRT09110006214 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09110006214 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING TC 100 Crimp Contact, a high-performance termination solution for your connectivity needs. This female contact, designed for 10mm² wires, features a durable Copper Alloy construction with Silver plating, ensuring reliable conductivity. With a wide operating temperature range from -40 °C to 125 °C, it's suitable for use in various environments. The machined contact design guarantees precise and secure connections, while the 100A current rating allows for efficient power transmission. RoHS compliant and rated for 500 mating cycles, it meets stringent quality standards for long-lasting performance. Perfect for industrial applications, this Crimp Contact is a essential component in any wiring system.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09110006231 | Crimp contact, female, 10 MM2 | ![]() |
| HARTING 09140023041 | Han® 70 A module, male, 2 contacts, 70 A, 1000 V | ![]() |
| HARTING 09140023051 | Han® 100 A module, male, 2 contacts, 100 A, 1000 V | ![]() |
| HARTING 09140023141 | Han® 70 A module, female, 2 contacts, 70 A, 1000 V | ![]() |
| HARTING 09140060361 | Han-Modular®, Hinged frame, for 2 modules, A ... B; Size: 6 B | ![]() |
| HARTING 09140060371 | Han-Modular®, Hinged frame, for 2 modules, a ... b; Size: 6 B | ![]() |
| HARTING 09140083101 | Han® EE module, female, 8 contacts, 16 A, 400 V | ![]() |
| HARTING 09140093101 | Han® D-Sub module, female, 9 contacts, 5 A, 50 V | ![]() |
| HARTING 09320006108 | Crimp contact, male, 6 MM2 | ![]() |
| HARTING 09330006220 | Crimp contact, female, 0.5 MM2 | ![]() |
| HARTING 09474747111 | RJ45 | ![]() |
| HARTING 19140020501 | Hoods, Modular Twin, aluminium die-cast, powder-coated, IP65 / IP67 | ![]() |
| HARTING 19300100428 | Hoods, 10 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/02/2022 | PCN22001CN-US - product change. Implementation of a radius to the end of the inlet funnel of the crimp hole. This change optimizes handling in the crimping process. | Download | |||


