| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09110006216 |
| Series: | TC 100 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 0.3 mOhm |
| Mating Cycles: | 500 cycle |
| Wire Size: | 16 mm² |
| Contact Design: | Machined |
| Current Rating: | 100 A |
| Stripping Length: | 19 mm |
| SKU: | HRT09110006216 |
09110006216
| Heilind Number: | HRT09110006216 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09110006216 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING TC 100 Crimp Contact, featuring a female termination method for seamless connectivity in various applications. With a contact material of Copper Alloy and silver plating, this contact ensures reliable performance even in harsh environments, with a wide operating temperature range from -40°C to 125°C. Designed for 16 mm² wire size, it offers a current rating of 100 A and a low contact resistance of 0.3 mOhm. The machined contact design guarantees precision and durability, with a mating cycle of 500. RoHS compliant and with a stripping length of 19 mm, this contact is ideal for high-reliability connections in industrial settings. Available now with SKU 09110006216.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09110006132 | Crimp contact, male, 16 MM2 | ![]() |
| HARTING 09120053001 | insert, Size: 3 A, male | ![]() |
| HARTING 09120053101 | insert, Size: 3 A, female | ![]() |
| HARTING 09140009909 | Coding Element | ![]() |
| HARTING 09140009912 | Cable shoe, 16 mm², for PE extension | ![]() |
| HARTING 09140013131 | Han® 100 A Single module, female, 1 contacts, 100 A, 830 V | ![]() |
| HARTING 09140023041 | Han® 70 A module, male, 2 contacts, 70 A, 1000 V | ![]() |
| HARTING 09140023151 | Han® 100 A module, female, 2 contacts, 100 A, 1000 V | ![]() |
| HARTING 09140060361 | Han-Modular®, Hinged frame, for 2 modules, A ... B; Size: 6 B | ![]() |
| HARTING 09140160361 | Han-Modular®, Hinged frame, for 4 modules, A ... D; Size: 16 B | ![]() |
| HARTING 09140160371 | Han-Modular®, Hinged frame, for 4 modules, a ... d; Size: 16 B | ![]() |
| HARTING 09300160541 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 19000005090 | Cable gland, Size: M25, Material: Metal | ![]() |
| HARTING 19000005096 | Cable gland, Size: M32, Material: Metal | ![]() |
| HARTING 19000005098 | Cable gland, Size: M40, Material: Metal | ![]() |
| HARTING 19000005196 | Cable gland, Size: M32, Material: Thermoplastic | ![]() |
| HARTING 19300161542 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: Low construction, IP65 | ![]() |
| HARTING 19400160513 | Hoods, 16 B, aluminium die-cast, corrosion resistant, powder-coated | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/02/2022 | PCN22001CN-US - product change. Implementation of a radius to the end of the inlet funnel of the crimp hole. This change optimizes handling in the crimping process. | Download | |||


