| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140009965 |
| Accessory Type: | Fixing Plate |
| Gender: | Female/Male |
| Mating Cycles: | 500 cycle |
| SKU: | HRT09140009965 |
09140009965
| Heilind Number: | HRT09140009965 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09140009965 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
More >>Specifications
Detailed Description
Enhance the functionality of your Han® hoods and housing with the Accessories for Han® hoods and inserts. This comprehensive range includes essential components such as adaptors, cable clamps, coding options, docking frames, shielding frames, locking levers, and gaskets. The Fixing Plate, with SKU 09140009965, is a crucial accessory offering secure mounting for female and male connectors. With a mating cycle of 500, you can rely on its durability for repeated use. RoHS compliant and in stock for immediate delivery, this product is essential for maintaining the integrity of your power connections. Explore our wide selection of connector accessories and power connectors to complete your setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140009950 | Han® Dummy module, female | ![]() |
| HARTING 09140014623 | Han® RJ Industrial module, Cat. 5e, male, 8 contacts, 1 A, 50 V | ![]() |
| HARTING 09140044711 | Han® SC module, female, 4 contacts | ![]() |
| HARTING 09140240303 | Hinged frame, zinc die-cast, Size: 24 B | ![]() |
| HARTING 09142083011 | Han GigaBit HMC M-insert | ![]() |
| HARTING 09142083111 | Han GigaBit HMC F-insert | ![]() |
| HARTING 09142160313 | Hinged frame HMC 16B f. 4 modules (a..d) | ![]() |
| HARTING 09152006224 | Crimp contact, female | ![]() |
| HARTING 09454001560 | Han® RJ Industrial module, Cat. 6, male, 8 contacts, 1 A, 50 V | ![]() |
| HARTING 09670005570 | D-Sub, Crimp contact, Straight, Turned; Male; Copper alloy; HMC gold plated; Conductor cross-section: 0.13 | ![]() |
| HARTING 19300240528 | Hoods, 24 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 19300320428 | Hoods, 32 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 19300320528 | Hoods, 32 A, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |


