| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140044711 |
| Color: | Pebble Gray |
| Series: | Han-Modular® |
| Gender: | Female |
| Housing Material: | Polycarbonate |
| Number of Contacts: | 4 |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Mating Cycles: | 500 cycle |
| Flammability Rating: | UL 94V-0 |
| SKU: | HRT09140044711 |
09140044711
Specifications
Detailed Description
The Han-Modular® series is designed for combining different transmission media in one connector. The multifaceted system of inserts, contacts, frames, hoods and housings fulfils individual customer requirements. More than 50 different modules for different transmission media are available. These cover various termination techniques. The patented Han-Modular® hinged frame enables the configuration of all modules in the well-accepted Han® hoods and housings size 6B-48B. Further additional solutions are available, e.g. suitable docking frames for drawer units. Individual customer requirements can be realized. Combining various transmission media in one single connector results in lower expenditures in installation time and production downtime. Space savings and cost savings are further benefits. Our online configurator offers the opportunity to easily combine single components to a complete Han-Modular® connector. The amount of modules, hoods and housings nearly offers an infinite number of possible combinations suitable for various application scenarios. An easily comprehensible screen display allows quick selection and simple configuration.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140009950 | Han® Dummy module, female | ![]() |
| HARTING 09140009965 | Fixing plate | ![]() |
| HARTING 09140014623 | Han® RJ Industrial module, Cat. 5e, male, 8 contacts, 1 A, 50 V | ![]() |
| HARTING 09140082633 | Han® EE module, male, 8 contacts, 16 A, 400 V | ![]() |
| HARTING 09140240303 | Hinged frame, zinc die-cast, Size: 24 B | ![]() |
| HARTING 09142083011 | Han GigaBit HMC M-insert | ![]() |
| HARTING 09142083111 | Han GigaBit HMC F-insert | ![]() |
| HARTING 09142160313 | Hinged frame HMC 16B f. 4 modules (a..d) | ![]() |
| HARTING 09152006224 | Crimp contact, female | ![]() |
| HARTING 09330102701 | insert, Size: 10 B, female, 16 A, 500 V | ![]() |
| HARTING 09454001560 | Han® RJ Industrial module, Cat. 6, male, 8 contacts, 1 A, 50 V | ![]() |
| HARTING 09670005570 | D-Sub, Crimp contact, Straight, Turned; Male; Copper alloy; HMC gold plated; Conductor cross-section: 0.13 | ![]() |
| HARTING 19300100527 | Hoods, 10 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 19300240528 | Hoods, 24 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 19300320428 | Hoods, 32 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 19300320528 | Hoods, 32 A, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |


