| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09670005570 |
| SKU: | HRT09670005570 |
09670005570
| Heilind Number: | HRT09670005570 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09670005570 |
| Datasheet: | 3D Model (JT) |
| ECAD Model: |
Description:
D-Sub, Crimp contact, Straight, Turned; Male; Copper alloy; HMC gold plated; Conductor cross-section: 0.13
More >>Specifications
Detailed Description
Discover the perfect solution for your connectivity needs with this D-Sub Crimp Contact. Designed for seamless integration, this straight, turned male connector is crafted from durable copper alloy with HMC gold plating for enhanced conductivity. Suitable for a conductor cross-section of 0.13, it ensures reliable performance in various applications. With its RoHS compliance, you can trust in its quality and environmental responsibility. Explore the world of seamless connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140009965 | Fixing plate | ![]() |
| HARTING 09140044711 | Han® SC module, female, 4 contacts | ![]() |
| HARTING 09140160313 | Hinged frame, zinc die-cast, Size: 16 B | ![]() |
| HARTING 09140173001 | Han® DDD module, male, 17 contacts | ![]() |
| HARTING 09140253001 | Han® High Density module, male, 25 contacts, 4 A, 50 V | ![]() |
| HARTING 09142083011 | Han GigaBit HMC M-insert | ![]() |
| HARTING 09142083111 | Han GigaBit HMC F-insert | ![]() |
| HARTING 09142160313 | Hinged frame HMC 16B f. 4 modules (a..d) | ![]() |
| HARTING 09150006203 | Crimp contact, female, 0.5 MM2 | ![]() |
| HARTING 09152006224 | Crimp contact, female | ![]() |
| HARTING 09330006227 | Crimp contact, female | ![]() |
| HARTING 19300160527 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 19300320428 | Hoods, 32 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 19300320528 | Hoods, 32 A, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |


