09140012633

Heilind Number:HRT09140012633
Manufacturer:HARTING
Manufacturer Number:09140012633
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN PE-MODULE MALE AXIAL 16-35

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09140012633
Series:Han-Modular®
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:1
Termination Method:Screw
Contact Material:Copper Alloy
Contact Plating:Silver
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:100 A
SKU:HRT09140012633

Detailed Description

Introducing the 09140012633, a high-performance Han PE-MODULE Male Axial 16-35 connector designed for heavy-duty power applications. Engineered to meet the demands of industrial environments, this connector features a durable die-cast zinc housing and copper alloy contacts with silver plating for optimal conductivity. With a current rating of 100A and a wide operating temperature range from -40°C to 125°C, it ensures reliable power transmission in extreme conditions. The screw termination method allows for secure and efficient connectivity, while its UL 94V-0 flammability rating guarantees safety. RoHS compliant and with a mating cycle of 500, this connector is a dependable choice for power distribution systems in various industries. Upgrade your power connections with the 09140012633 and experience unmatched performance and durability.