| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19300100547 |
| SKU: | HRT19300100547 |
19300100547
Specifications
Detailed Description
Standard hoods/housings. Field of application: for excellent mechanical and electrical protection in industrial environments, for example, in the automation and robotics, also for process and regulation control applications Distinguishing feature: - hoods/housings color-coded grey (RAL 7037) - Aluminum die cast light alloy - Locking levers: Han-Easy Lock® - Cable entry protection - Optional special cable clamp for hoods with strain relief, bell mouthed cable fitting and anti-twist devices - IP65
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140009960 | fixing | ![]() |
| HARTING 09140012633 | HAN PE-MODULE MALE AXIAL 16-35 | ![]() |
| HARTING 09140083001 | Han® EE module, male, 8 contacts, 16 A, 400 V | ![]() |
| HARTING 09140100303 | Hinged frame, zinc die-cast, Size: 10 B | ![]() |
| HARTING 09140100361 | Han-Modular®, Hinged frame, for 3 modules, A ... C; Size: 10 B | ![]() |
| HARTING 09140100371 | Han-Modular®, Hinged frame, for 3 modules, a ... c; Size: 10 B | ![]() |
| HARTING 09140173001 | Han® DDD module, male, 17 contacts | ![]() |
| HARTING 09150006104 | Crimp contact, male | ![]() |
| HARTING 09150006202 | Crimp contact, female, 1 MM2 | ![]() |
| HARTING 09160423001 | insert, Size: 10 B, male, 10 A, 250 V | ![]() |
| HARTING 09160423101 | insert, Size: 10 B, female, 10 A, 250 V | ![]() |
| HARTING 09474747114 | RJ45 | ![]() |
| HARTING 19000005095 | Cable gland, Size: M32, Material: Metal | ![]() |


