| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09152006221 |
| Gender: | Female |
| Series: | Han D® HMC |
| Wire Size: | 16 AWG |
| Mating Cycles: | 10000 cycle |
| Contact Design: | Machined |
| Current Rating: | 10 A |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Stripping Length: | 8 mm |
| Contact Resistance: | 3 mΩ |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT09152006221 |
09152006221
| Heilind Number: | HRT09152006221 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09152006221 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING 09152006221, a high-performance crimp contact designed for the Han D® HMC series. This female contact features a 1.5 MM2 wire size, making it ideal for a wide range of applications. Crafted from durable copper alloy with gold plating, it ensures reliable conductivity even in harsh environments. With a current rating of 10 A and a low contact resistance of 3 mΩ, it guarantees efficient power transmission. Its machined design and 10000 mating cycles offer long-lasting durability. RoHS compliant and suitable for use in temperatures ranging from -40 °C to 125 °C, this contact is not only reliable but also environmentally friendly. Perfect for use in hi-rel connectors, it is a crucial component in any connectivity solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140009965 | Fixing plate | ![]() |
| HARTING 09140044711 | Han® SC module, female, 4 contacts | ![]() |
| HARTING 09142083011 | Han GigaBit HMC M-insert | ![]() |
| HARTING 09142083111 | Han GigaBit HMC F-insert | ![]() |
| HARTING 09142160313 | Hinged frame HMC 16B f. 4 modules (a..d) | ![]() |
| HARTING 09152006224 | Crimp contact, female | ![]() |
| HARTING 09670005570 | D-Sub, Crimp contact, Straight, Turned; Male; Copper alloy; HMC gold plated; Conductor cross-section: 0.13 | ![]() |
| HARTING 19300320428 | Hoods, 32 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 19300320528 | Hoods, 32 A, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |


