| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09320183001 |
| SKU: | HRT09320183001 |
09320183001
Specifications
Detailed Description
Connectors for 16 Amperes - proven and reliable. The Han E® / Han® ES / ESS / EE / EEE series is a range of inserts with a rated voltage of 500 V at 16 A. The Han E® series features either screw or crimp contacts; the Han® EE and Han® EEE series uses crimp contacts and the Han® ES and ESS products incorporate the well-known cage clamp termination technology. The Han® ESS inserts allow the termination of two conductors to one contact position. All connectors also have a PE contact. Connectors with 6, 10, 16, 24, 32 (2x 16) or 48 (2x 24) contacts (Han E® and Han® ES / ESS), with 10, 18, 32, 46, 64 (2x 32) or 92 (2x 46) contacts (Han® EE) or with 40 or 60 contacts (Han® EEE) can be mounted in Han® B housings. Modified contact arrangement up to 1000 V. The connector series Han® EE equipped with all contacts may be used for voltages up to 500 V
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09000005094 | Cable gland, Size: Pg 29, Material: Metal | ![]() |
| HARTING 09120053001 | insert, Size: 3 A, male | ![]() |
| HARTING 09120053101 | insert, Size: 3 A, female | ![]() |
| HARTING 09140010301 | Housings, bulkhead mounting, Modular Compact, zinc die-cast, nickel plated | ![]() |
| HARTING 09300100301 | Housings, bulkhead mounting, 10 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09300100423 | Hoods, 10 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 09300160301 | Housings, bulkhead mounting, 16 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09300160306 | Housings, bulkhead mounting, 16 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09300160730 | Hoods, cable to cable, 16 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09330006102 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09330006104 | Crimp contact, male, 1.5 MM2 | ![]() |
| HARTING 09330006107 | Crimp contact, male, 4 MM2 | ![]() |
| HARTING 09330006116 | Crimp contact, male, 1.5 MM2 | ![]() |
| HARTING 09330006127 | Crimp contact, male | ![]() |
| HARTING 09332006117 | Crimp contact, male | ![]() |
| HARTING 19000005092 | Cable gland, Size: M25, Material: Metal | ![]() |
| HARTING 19300100427 | Hoods, 10 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 19400100411 | Hoods, 10 B, aluminium die-cast, corrosion resistant, powder-coated | ![]() |


