| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09322006225 |
| Gender: | Female |
| Series: | Han® C HMC |
| Wire Size: | 14 AWG |
| Mating Cycles: | 10000 cycle |
| Contact Design: | Machined |
| Current Rating: | 40 A |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Stripping Length: | 9.5 mm |
| Contact Resistance: | 1 mΩ |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT09322006225 |
09322006225
Specifications
Detailed Description
Han® C, HMC, Crimp Contact is a high-performance female connector designed for reliable power transmission in demanding environments. With a current rating of ≤40A, it ensures efficient conductivity for your applications. The contact is made of durable copper alloy with HMC gold plating, offering excellent corrosion resistance and longevity. Its crimp termination method allows for secure and easy installation. Featuring a conductor cross-section of 2.5mm² (AWG 14), it accommodates medium-sized wires with precision. Operating temperature ranging from -40°C to 125°C, it guarantees stable performance in extreme conditions. With a low contact resistance of 1 mΩ and a rated mating cycle of 10000, this contact guarantees uninterrupted connectivity. RoHS compliant and designed for wire size 14 AWG, it meets international standards for environmental responsibility and performance. Whether used in industrial machinery, aerospace, or automotive applications, the Han® C, HMC, Crimp Contact is the perfect choice for high-reliability power transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140083111 | female | ![]() |
| HARTING 09142240303 | Hinged frame HMC 24B f. 6 modules (A..F) | ![]() |
| HARTING 09142240313 | Hinged frame HMC 24B f. 6 modules (a..f) | ![]() |
| HARTING 09302240307 | Housings, bulkhead mounting, 24 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09322006115 | Han® C, HMC, Crimp contact; Operating current: ≤40A; Male; Copper alloy; HMC gold plated; Conductor cross-section: 2.5mm²; AWG 14 | ![]() |
| HARTING 09332006118 | Crimp contact, male, 1 MM2 | ![]() |
| HARTING 09332006218 | Crimp contact, female, 1 MM2 | ![]() |
| HARTING 09670005476 | D-Sub, Crimp contact, Turned; Female; Copper alloy; Conductor cross-section: 0.13 | ![]() |


