| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09332006218 |
| Series: | Han E® HMC |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 1 mΩ |
| Mating Cycles: | 10000 cycle |
| Wire Size: | 18 AWG |
| Contact Design: | Machined |
| Current Rating: | 16 A |
| Stripping Length: | 7.5 mm |
| SKU: | HRT09332006218 |
09332006218
| Heilind Number: | HRT09332006218 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09332006218 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING 09332006218, a high-performance crimp contact designed for reliable connectivity in demanding environments. Featuring a female gender and compatible with 1mm2 wire, this contact is part of the Han E® HMC series, known for its durability and efficiency. Constructed with copper alloy and gold plating, it ensures optimal conductivity while withstanding temperatures ranging from -40°C to 125°C. With a contact resistance of 1 mΩ and a current rating of 16A, it guarantees stable power transmission. Its machined design and 7.5mm stripping length make installation quick and easy. RoHS compliant and with a lifespan of 10,000 mating cycles, this contact is a trusted solution for industrial applications. Available for immediate shipping.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140009950 | Han® Dummy module, female | ![]() |
| HARTING 09140013111 | module, Cat. 6, female | ![]() |
| HARTING 09140033101 | Han® C module, female, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09140083001 | Han® EE module, male, 8 contacts, 16 A, 400 V | ![]() |
| HARTING 09140083011 | male | ![]() |
| HARTING 09140083101 | Han® EE module, female, 8 contacts, 16 A, 400 V | ![]() |
| HARTING 09140083111 | female | ![]() |
| HARTING 09142240303 | Hinged frame HMC 24B f. 6 modules (A..F) | ![]() |
| HARTING 09142240313 | Hinged frame HMC 24B f. 6 modules (a..f) | ![]() |
| HARTING 09302240307 | Housings, bulkhead mounting, 24 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09322006115 | Han® C, HMC, Crimp contact; Operating current: ≤40A; Male; Copper alloy; HMC gold plated; Conductor cross-section: 2.5mm²; AWG 14 | ![]() |
| HARTING 09322006225 | Han® C, HMC, Crimp contact; Operating current: ≤40A; Female; Copper alloy; HMC gold plated; Conductor cross-section: 2.5mm²; AWG 14 | ![]() |
| HARTING 09332006118 | Crimp contact, male, 1 MM2 | ![]() |
| HARTING 09670005476 | D-Sub, Crimp contact, Turned; Female; Copper alloy; Conductor cross-section: 0.13 | ![]() |
| HARTING 61030000141 | CABLE CLAMP METAL HOOD 9-37P D | ![]() |


