| Attribute | Value |
|---|---|
| Manufacturer: | ITW Switches |
| Manufacturer Part Number: | ITW Switches 11504 |
| SKU: | ISW11504 |
11504
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| ITW Switches 1-776228-1 | HEADER ASSY, 23 POS VERTICAL | ![]() |
| ITW Switches 171662-1 | E-J MK-2 070 REC CONT | ![]() |
| ITW Switches 2-34071-1 | SPLICE,PG BUTT 16-14,STRAIGHT | ![]() |
| ITW Switches 282088-1 | AMP SUPERSEAL 1.5 SERIES 4P PL | ![]() |
| ITW Switches 282090-1 | AMP SUPERSEAL 1.5 SERIES 6P PL | ![]() |
| ITW Switches 3-520370-2 | ULTRA-FAST 110/125 ASY REC 16-14AWG TPBR | ![]() |
| ITW Switches 3-521013-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| ITW Switches 5207952-1 | KIT SCREWLOCK FEMALE | ![]() |
| ITW Switches 52197 | TERMINAL,SOLIS R 6 10 | ![]() |
| ITW Switches 605262-1 | FUSION TAPE, 1 X .020 X 10FT | ![]() |
| ITW Switches 2827 | Heyco® Shorty Bushings, Nylon 6/6, 0.25 Overall Height (inches), 0.625 Mounting Hole Diameter (in), 0.5 Inside Diameter (inches) | ![]() |
| ITW Switches 39-00-0140 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 28-22 AWG | ![]() |
| ITW Switches 39-01-2065 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Natural | ![]() |
| ITW Switches 42815-0144 | Mini-Fit Sr. Crimp Terminal, Female, 14-16 AWG, Silver (Ag) | ![]() |
| ITW Switches 50-57-9407 | SL Crimp Housing, Single Row, Version G, Positive Latch, 7 Circuits, Black | ![]() |
| ITW Switches KSLSP1-6-01 | CB Spt,Keyslot,Natural,3/8 in Spc, CB Support, Keyslot, Natural | ![]() |


