| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2827 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Inside Diameter: | 12,7 ;.50 |
| Mount Hole Diameter: | 15,9 ;.625 |
| Bushing Material: | Nylon |
| Standards Met: | 94V-2 |
| SKU: | HEY2827 |
2827
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 14302 | DL-20-W Latch, Natural | ![]() |
| HEYCO Products 2074 | Heyco® Snap Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.625 Mounting Hole Diameter (in), 0.5 Inside Diameter (inches) | ![]() |
| HEYCO Products 2664 | Heyco® Dome Plugs, Nylon 6/6, 0.41 Overall Height (inches), 0.625 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 2869 | Heyco® Open/Closed Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.562 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 2873 | Heyco® Open/Closed Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.75 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 2874 | Heyco® Open/Closed Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.875 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 8413 | Heyco-Flex™ Liquid Tight Conduit Fittings, Nylon 6/6, 1 NPT | ![]() |
| HEYCO Products 09185407813 | SEK, Female connector; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 40; Performance level: 3 | ![]() |
| HEYCO Products 19003-0050 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²), Tab 4.75 x 0.51mm, Blue, Carton | ![]() |
| HEYCO Products 19419-0004 | MX150L 4 Circuit Plug for 14-16 AWG Wire | ![]() |


