| Attribute | Value |
|---|---|
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics CT150-19C-MX80 |
| SKU: | JAECT150-19C-MX80 |
CT150-19C-MX80
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 1546348-2 | R/A CABLE CLAMP KIT,SZ 13,CPC | ![]() |
| JAE Electronics 2382775-1 | Hand Crimping Tools, Commercial Crimp Tooling, Operator Releasable & Adjustable, Removable/Interchangeable, TE Product Specification (114-), Manual | ![]() |
| JAE Electronics 3-1579007-6 | GET EXTRACTION TOOL | ![]() |
| JAE Electronics 368382-1 | MQS RETAINER HSG FOR 81P | ![]() |
| JAE Electronics 539635-1 | ERGOCRIMP HAND TOOL | ![]() |
| JAE Electronics 776164-1 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| JAE Electronics LF10WBP-12S(33) | 136-0007-8-33 EACH | ![]() |
| JAE Electronics 09670005476 | D-Sub, Crimp contact, Turned; Female; Copper alloy; Conductor cross-section: 0.13 | ![]() |
| JAE Electronics 21038211505 | Circular connectors, M12, Slim design, Cable connector, Straight; Male; A-coding; Crimp termination, LCP; Contacts: 5 | ![]() |
| JAE Electronics 21038211825 | M12 SD MALE A COD 8 POL PNL FD THRU | ![]() |
| JAE Electronics 21038212505 | Circular connectors, M12, Slim design, Cable connector, Straight; Female; A-coding; Crimp termination, LCP; Contacts: 5 | ![]() |
| JAE Electronics MX80A03SZ1A | MX80 Series, 3 Position In-line Socket Connector, Compact, Waterproof, for Automotive Applications | ![]() |
| JAE Electronics 34586-0001 | MX123 0.64mm Grommet Seal Plug | ![]() |


