| Attribute | Value |
|---|---|
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics D02-22-26P-10000 |
| SKU: | JAED02-22-26P-10000 |
D02-22-26P-10000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 176300-1 | UNVI POWER CAP HSG 15P PNL MTG | ![]() |
| JAE Electronics 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| JAE Electronics 2058301-1 | Blade Contact | ![]() |
| JAE Electronics 2058302-1 | Socket Contact | ![]() |
| JAE Electronics 640585-1 | 06P UMNL PLUG HSG V2 NATL | ![]() |
| JAE Electronics 7236 | SEMS JACK SCREW KIT | ![]() |
| JAE Electronics 3811/10 100 | 3811/10 100, 10/CAB/RC/CC/26AWG/STR/.050 /1 | ![]() |
| JAE Electronics 08-70-0106 | Board-in Crimp Terminal, Male, Pre-Plated Tin, 22-18 AWG, Reel Packaged | ![]() |
| JAE Electronics 39-00-0048 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Plated Brass Contact, 28-22 AWG, Reel | ![]() |
| JAE Electronics 39-01-4047 | Mini-Fit Jr. Plug Housing, Single Row, 4 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| JAE Electronics 50-37-5063 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 6 Circuits, Natural | ![]() |
| JAE Electronics 53047-0310 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Through Hole, Tin Plating, Friction Lock, 3 Circuits, Tray, 2.30mm PC Tail Length | ![]() |
| JAE Electronics 70107-0001 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black | ![]() |
| JAE Electronics 70107-0003 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black | ![]() |
| JAE Electronics NB20034001 | VERSAFIT-1/4-0-SP NB20034001 | ![]() |


