| Attribute | Value |
|---|---|
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics FI-RC3-1B-1E-15000 |
| SKU: | JAEFI-RC3-1B-1E-15000.P |
FI-RC3-1B-1E-15000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics D38999/20FC4AA | MIL-DTL-38999/20 - Connectors, Electrical, Circular, Receptacle, Threaded, Wall Mounting Flange, Removable Crimp Contacts, Series III | ![]() |
| JAE Electronics 42474-4 | FASTON 250 TERMINAL TAB 18-14 AWG TPBR | ![]() |
| JAE Electronics 160X10359X | Mounting Material, UNC 4-40 | ![]() |
| JAE Electronics 3005W5PXX99A10X | Combination D-SUB, 5W5, Plug, Through hole | ![]() |
| JAE Electronics 09140023041 | Han® 70 A module, male, 2 contacts, 70 A, 1000 V | ![]() |
| JAE Electronics 08-70-1031 | SPOX Crimp Terminal 5194, 18-24 AWG, Brass, Reel | ![]() |
| JAE Electronics 19006-0020 | Avikrimp Quick Disconnect, for 10-12 AWG Wire, Female Flag, Tab 6.35 x 0.81mm, Tape | ![]() |
| JAE Electronics 19008-0022 | Flag Krimptite Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Mylar Tape, Tab 4.75 x 0.51mm | ![]() |
| JAE Electronics 19013-0026 | InsulKrimp Fully Insulated Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 18-22 AWG, Expanded Red Insulator, Mylar Tape | ![]() |
| JAE Electronics 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JAE Electronics 51146-0500 | 1.25mm Pitch PanelMate Wire-to-Board Receptacle Housing, Ultra Low Profile, 5 Circuits, Natural | ![]() |


