| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics FI-W15S |
| Series: | FI |
| Amperage: | 1 A |
| Housing Material: | Nylon |
| Number of Contacts: | 15 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Standards Met: | UL94V-0 |
| SKU: | JAEFI-W15S |
FI-W15S
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| JAE Electronics 102387-3 | 16 MODIV HSG COMP DR .100 POL | ![]() |
| JAE Electronics 2-1375820-4 | CST-100 II HOUSING 24 POS | ![]() |
| JAE Electronics 205206-8 | HDP-20,PLUG,SIZE 2, 15 POSN | ![]() |
| JAE Electronics 205206-9 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| JAE Electronics 165X11679X | D-SUB-Hoods, 25-pos., Metal, Variable Cable Entry, Slide lock | ![]() |
| JAE Electronics 09140009950 | Han® Dummy module, female | ![]() |
| JAE Electronics 78172-0004 | Pico-EZmate Wire-to-Board Receptacle Housing, with Side Friction Locks, 4 Circuits, Black | ![]() |
| JAE Electronics DNF18-206FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.205/0.187 x 0.020" (5.2/4.7 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long and 0.31" (7.9 mm) wide. The disconnect has a funnel entry configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| JAE Electronics DNFR14250FIB-KD | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in blue nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.57" (14.5 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry configuration with insulation support and a butted seam barrel. It comes in reels of 1500 pieces. | ![]() |
| JAE Electronics 231-303/107-000 | FEMALE CONNECTOR | ![]() |
| JAE Electronics 231-605 | MALE CONNECTOR | ![]() |
| JAE Electronics 232-605 | Not on File | ![]() |
| JAE Electronics 264-361 | END PLATE | ![]() |


