| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics FI-X30HL-B |
| Series: | FI-X30HL-B |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 30 |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| SKU: | JAEFI-X30HL-B |
FI-X30HL-B
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 102241-3 | 05 MODIV HSG COMP SR .100 POL | ![]() |
| JAE Electronics 2-320574-2 | TERMINAL,PIDG R 16-14 10 | ![]() |
| JAE Electronics 3-640440-6 | 06P MTA100 CONN ASSY 22AWG RED | ![]() |
| JAE Electronics 3-643815-4 | 04P MTA100 CONN ASSY POL RIB | ![]() |
| JAE Electronics 4-643814-5 | 15P MTA100 CONN ASSY POL RIB | ![]() |
| JAE Electronics 643067-5 | 05P MTA156 MOLDED COVER | ![]() |
| JAE Electronics 770009-1 | UMNL II PIN PTPBR | ![]() |
| JAE Electronics 770901-1 | MINI UMNL PIN 26-22 AWG SN | ![]() |
| JAE Electronics 794894-1 | 02P MINI UMNL PLUGS WIRE HOLES | ![]() |
| JAE Electronics FSD82-12-C | The single wire DIN end sleeve insulated ferrule in yellow has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #10 (6.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.24 (6.2 mm). The insulated ferrule is .79 (20.0 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 100. | ![]() |
| JAE Electronics 319002-T01 | IEC 60320 C14 to IEC 60320 C13, 17AWG/ 3C, 3 | ![]() |
| JAE Electronics 231-303/026-000 | FEMALE CONNECTOR | ![]() |
| JAE Electronics 231-633 | ROHS | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2021 | MB-381 - Production site change. JAE will change the final quality inspection site for the connector series below from Wuxi to Wujiang, both in China. This relocation will happen for all production starting April 1, 2021. The same tooling will be used and there will be no changes to connector form, fit, or function. | Download | |||


