| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics IL-AG5-30S-D3C1 |
| Color: | Green |
| Series: | IL-AG5 |
| Amperage: | 3 A |
| Number of Contacts: | 30 |
| SKU: | JAEIL-AG5-30S-D3C1 |
IL-AG5-30S-D3C1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 1-480305-0 | 03P CMNL CAP HSG F/H NATL | ![]() |
| JAE Electronics 33114 | TERMINAL,SOLIS R 4 10 | ![]() |
| JAE Electronics 34113 | SOLIS R 22-16COMM 22-18MIL 1/4 | ![]() |
| JAE Electronics ZE05-2022SCF | Crimp Contact | ![]() |
| JAE Electronics ZE05-24DS-HU/R | Plug, 24 Position | ![]() |
| JAE Electronics ZE05-4S-HU/R | Plug, 4 Position | ![]() |
| JAE Electronics 1287 | PC QUICK FIT TERMINAL .250 TAB X .032 BRASS | ![]() |
| JAE Electronics 33472-2006 | MX150 Sealed Female Connector, Dual Row, 20 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| JAE Electronics 34345-0001 | MX 150 Cavity Plug Sealed | ![]() |
| JAE Electronics 34840-6410 | MX150 Sealed Male Connector, Bulkhead Twist-Lock, Dual Row, 12 Circuits, Polarization A, Black | ![]() |
| JAE Electronics 39-01-2021 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| JAE Electronics 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |


