| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics IL-G-6S-S3C2-SA |
| Series: | IL-G |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Overall Depth: | 0.0045 |
| Overall Length: | 15.5 |
| Standards Met: | UL94V-0 |
| SKU: | JAEIL-G-6S-S3C2-SA |
IL-G-6S-S3C2-SA
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |
| JAE Electronics 39-01-2125 | Mini-Fit Jr. Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Natural | ![]() |
| JAE Electronics 39-01-4041 | Mini-Fit Jr. Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| JAE Electronics 39500-0002 | 3.50mm Pitch Eurostyle Horizontal Plug, 2 Circuits | ![]() |
| JAE Electronics 43020-0400 | Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| JAE Electronics 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JAE Electronics 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JAE Electronics 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| JAE Electronics 502578-1200 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 12 Circuits, Beige | ![]() |
| JAE Electronics 51021-1000 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 10 Circuits, Natural | ![]() |
| JAE Electronics DNF18-110FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a red, nylon housing. It has a tab size of 0.110 x 0.032" (2.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.71" (18.0 mm) long and 0.19" (4.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| JAE Electronics PV18-8RB-3K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 22 “ 18 AWG wire range, #8 stud size. | ![]() |
| JAE Electronics 170-025-173L000 | Male D-Sub 25 Position Crimp And Poke | ![]() |
| JAE Electronics 970-009-030R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |
| JAE Electronics 970-025-030R121 | D-Sub Backshell, 25 Position, 180° Entry | ![]() |
| JAE Electronics 971-009-030R121 | D-Sub Backshell, 9 Position, 45° Entry | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/20/2015 | MB-203 - IL/IL-G Series Reinstatement. This is a formal notification that the below IL/IL-G Series products have been reinstated as ACTIVE and is still available to order. | Download | |||
| 08/31/2015 | MB-153 - EOL Notification IL-STD, G, Y, Z Series. | Download | |||


