| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics MX19002S51 |
| Color: | Black |
| Series: | MX19 |
| Amperage: | 5 A |
| Number of Contacts: | 2 |
| SKU: | JAEMX19002S51 |
MX19002S51
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 2267 | Heyco® Armor Bushings, High Dielectric Polyethylene, 0.7 Overall Height (inches) | ![]() |
| JAE Electronics 34840-6410 | MX150 Sealed Male Connector, Bulkhead Twist-Lock, Dual Row, 12 Circuits, Polarization A, Black | ![]() |
| JAE Electronics 43025-0610 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Glow-Wire Capable, Black | ![]() |
| JAE Electronics 560124-0101 | DuraClik ISL Wire-to-Board Crimp Receptacle Terminal, Female, ASS 0.3 Square Wire, Tin | ![]() |
| JAE Electronics NC3FP-1 | 3 pole female receptacle, solder contacts, Nickel housing, silver contacts, P Series | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2023 | MB-433 - Manufacturing Location Change. JAE will be moving its molding and assembly processes from the US to Mexico. Raw materials will remain the same and the connectors will meet all of the same dimensions and specifications as before. | Download | |||
| 03/24/2023 | MB-431 - Molding tool Replacement. JAE’s supplier for the molding production of MX19 seal rings and grommets will replace the molding tooling as the existing mold tooling has reached the end of its lifecycle. The connector will meet all of the same dimensions and specifications as before. There will be no changes to the connector handling, form, fit, or function. | Download | |||
| 03/11/2019 | MB-307 - Manufacturing Location Change. The manufacturing location of two rubber components in the JAE MX19 part numbers below will be changing from Japan to the Philippines. The manufacturing location for other components and final assembly location will not change. There will be no changes to design, form, fit or function. | Download | |||
| 09/01/2017 | MB-235 - JAE Oregon will begin qualifying an additional 2nd supplier for the rubber seal ring and grommet components of MX19002S51. The materials and specifications will remain the same as those supplied by our current supplier. There will be no change to design, form, fit or function of this product. | Download | |||
| 04/06/2017 | MB-236 - JAE Oregon will be receiving an additional plastic injection mold (B) for MX19002S51. There is no change to the product; Design, form, fit and function remain the same. | Download | |||
| 10/17/2016 | MB-213 - Production Process Change. MX19 (2 positions) New Auto Assembly Machine To replace the old one. | Download | |||


