| Attribute | Value |
|---|---|
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics MX19S10K451 |
| SKU: | JAEMX19S10K451.P |
MX19S10K451
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| JAE Electronics 42899-2 | RING TONGUE 10-6 AWG TPBR | ![]() |
| JAE Electronics 19164-0045 | Perma-Seal Butt Splice for 14-16 AWG Wire, Mylar Tape Carrier | ![]() |
| JAE Electronics 33472-4806 | MX150 Sealed Female Connector, Dual Row, 8 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| JAE Electronics 33482-4801 | MX150 Sealed Male Connector, Dual Row, 8 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| JAE Electronics 34345-0001 | MX 150 Cavity Plug Sealed | ![]() |
| JAE Electronics 34345-4001 | MX150 Sealed Receptacle Cavity Plug | ![]() |
| JAE Electronics PLT1M-M2 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, red, bulk package. | ![]() |
| JAE Electronics PLT1M-M5 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, green, bulk package. | ![]() |
| JAE Electronics PLT2I-M2 | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, nylon 6.6, red. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2018 | ENG-E18-107 - Additional Stamp Die To Keep Product Capacity. | Download | |||


