| Attribute | Value |
|---|---|
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics MX80S08K3F1 |
| SKU: | JAEMX80S08K3F1 |
MX80S08K3F1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | JAE Electronics AW6P | 6-Way Wedgelock Receptacle | ![]() |
| JAE Electronics 1326133-1 | RECEPTACLE HOUSING, 18 POSITIO | ![]() |
| JAE Electronics 1670326-3 | 1.5MM SFC,CONTACT | ![]() |
| JAE Electronics 828904-2 | SINGLE WIRE SEAL FOR J.P.T.CON | ![]() |
| JAE Electronics 828905-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| JAE Electronics 964201-1 | STD TIMER CONTACT | ![]() |
| JAE Electronics 964972-1 | EINZELLEITERDICHTNG | ![]() |
| JAE Electronics MX80B04PZ1A | MX80 Series, 4 Position In-line Pin Connector, Compact, Waterproof, for Automotive Applications | ![]() |
| JAE Electronics 33000-1002 | MX150 Male Terminal, Tin Plating, 16, 18 and 20 AWG, Left Reel Payoff | ![]() |
| JAE Electronics 33012-3001 | MX150 Female Terminal Sealed, Tin Plating, 14 and 16 AWG, Left Reel Payoff | ![]() |
| JAE Electronics 33012-3002 | MX150 Female Terminal Sealed, Tin Plating, 18 and 20 AWG, Left Reel Payoff | ![]() |
| JAE Electronics 33482-2101 | MX150 Sealed Male Connector, Dual Row, 20 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| JAE Electronics ES1000-NO.1-C1-X-STK | ES1000-NO.1-C1-X-STK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2027 | ENG-E25-098 - Material Vendor Change. FROM: Furukawa Electric Co. (FAS680 material) TO: Kobe Steel, Ltd. (CAC60 material) Selected due to existing material vendor withdrawal from reflow Tin plating business | Download | |||
| 04/01/2027 | EU454 - Material Change. "Following the withdrawal of the existing material manufacturer (Furukawa Electric Co., Ltd.) from the reflow tin plating business JAE have identified an existing JAE supplier Kobe Steel Ltd as a replacement material source | Download | |||


